| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DCKT-S288 |
EBA06DCKT-S288
| Heilind Number: | SULEBA06DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The 2-row, 12-position configuration with a pitch of 3.18mm allows for efficient connectivity. Its threaded mount and card extender termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust the EBA06DCKT-S288 for robust and durable interconnect solutions.

