EBA06DCKT

Heilind Number:SULEBA06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCKT

Detailed Description

Introducing the EBA06DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 750VAC, it meets the requirements of power-intensive systems. The gold-plated contact pins offer superior conductivity, while the threaded mounting and through-hole termination provide secure attachment to the PCB. Its straight orientation, 2-row design, and 12 positions make it ideal for multi-channel connections. With an operating temperature range of -65°C to 125°C, it guarantees stable performance in extreme conditions. The compact form factor, measuring just 9.4mm in width and 15.49mm in height, allows for high-density PCB layouts. Trusted for its durability and performance, the EBA06DCKT is the perfect choice for critical electronic applications.