EBA06DCMH-S288

Heilind Number:SULEBA06DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMH-S288

Detailed Description

Introducing the EBA06DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in extreme environments. With a current rating of 3A and voltage capability of 750VAC, it meets the requirements of various electronic systems. Featuring a female gender with two rows and Hairpin contact type, it offers secure and efficient connectivity. The connector's clearance hole mount type and card extender termination method make installation easy and convenient. With 12 positions and gold-plated contacts, it guarantees optimal signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term performance. Ideal for hi-rel applications, the EBA06DCMH-S288 is a dependable choice for your connectivity needs.