EBA06DCMH

Heilind Number:SULEBA06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMH

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, a high-performance female connector designed for board-to-board PCB and card edge applications. With a compact form factor and two rows of 12 hairpin contacts, this connector offers reliable connectivity in a wide range of electronic devices. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-speed and high-power applications. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's straight orientation and 14.22mm tail length provide flexibility in assembly. Measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising on performance. With matte tin termination plating and a non-hi-rel designation, this connector is cost-effective for a variety of industrial and consumer electronics. Upgrade your connectivity solutions with the EBA06DCMH connector.