EBA06DCMI-S288

Heilind Number:SULEBA06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMI-S288

Detailed Description

Our PBT & Phosphor Bronze female connector, SKU EBA06DCMI-S288, boasts a robust design suitable for high-reliability applications. With a current rating of 3A and voltage handling capability of 750 VAC, this connector ensures efficient power transmission. Featuring two rows with 12 positions and a pitch of 3.18mm, it offers ample connectivity in compact spaces. The gold-plated phosphor bronze contacts guarantee optimal conductivity and durability, while the threaded mount and card extender termination method ensure secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation further enhance its performance in board-to-board or card edge connections. With a connector height of 15.49mm and width of 9.4mm, it provides a sleek and space-saving solution for your PCB connectivity needs. Terminated with matte tin plating, it complies with RoHS standards. Trust in the EBA06DCMIS288 for dependable and efficient connectivity in your electronic systems.