| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCMI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBA06DCMI |
EBA06DCMI
| Heilind Number: | SULEBA06DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DCMI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable operation with an amperage rating of 3 A and a voltage capacity of 750 VAC. With a female gender and two rows of hairpin contacts plated in gold, it offers secure and low-resistance mating. The threaded mount type and wire wrap termination method guarantee easy installation, while the straight orientation and 12 positions provide versatility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in the EBA06DCMI for efficient and durable board-to-board connectivity.

