EBA06DCMN-S288

Heilind Number:SULEBA06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMN-S288

Detailed Description

The EBA06DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and efficient power delivery. The female gender, 2 rows, and 12 positions make it versatile for various applications. Its hairpin contact type and gold plating guarantee low contact resistance and high signal integrity. The card extender termination method and matte tin plating provide secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-saving installation. Ideal for use in aerospace, defense, and other high-reliability applications, the EBA06DCMN-S288 is a top choice for engineers and manufacturers seeking superior connectivity solutions.