EBA06DCMN

Heilind Number:SULEBA06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA06DCMN. Designed for high-performance applications, this connector features a female gender with two rows and wire wrap termination method. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation enable easy and secure connections. Boasting 12 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust in the Matte Tin termination plating for long-lasting performance. The EBA06DCMN connector is a must-have for any electronic design project.