EBA06DCMS-S288

Heilind Number:SULEBA06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Card Edge Connector, EBA06DCMS-S288. Designed for high-performance applications, this connector boasts a 3 A amperage rating and can handle up to 750 VAC, making it ideal for power transmission. With a female gender and two rows of contacts, it provides reliable connectivity on PCBs. The side hole mount type and card extender termination method offer versatile installation options. Featuring gold-plated phosphor bronze contacts in a hairpin design, it ensures low contact resistance and high durability. With 12 positions and a pitch of 3.18 mm, it enables precise and efficient connections. Operating in a wide temperature range from -65 to 125 °C, it suits various environments. Measuring at .61 inches in height and 9.4 mm in width, it fits compactly on boards. The matte tin termination plating ensures solderability and RoHS compliance. This connector, belonging to the Board To Board PCB Connectors category, is meticulously crafted for quality and performance, making it a reliable choice for your electronic projects. Please note that it does not fall under the hi-rel category. Elevate your connectivity with the EBA06DCMSS288 Card Edge Connector.