EBA06DCMS

Heilind Number:SULEBA06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBA06DCMS, offers high-performance connectivity for electronic systems. Featuring a female gender with 2 rows and a side hole mount type, it ensures secure attachment on PCBs. The termination method of wire wrap guarantees reliable contact. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation, along with 12 positions, allow for efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, it is ideal for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. Matte Tin termination plating ensures compatibility with different soldering processes. Classified under hi-rel connectors, it meets stringent quality standards for reliability in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBA06DCMS.