EBA06DCMT-S288

Heilind Number:SULEBA06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMT-S288

Detailed Description

The EBA06DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and two rows of contacts, it offers reliable connectivity in tight spaces. Featuring a female gender and threaded mount type, it ensures secure attachment to the PCB. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Its 12 hairpin contact type and straddle orientation further enhance connectivity. With a 750 VAC voltage rating and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating ensures durability and longevity. Overall, the EBA06DCMT-S288 is a top choice for professionals in need of high-quality connectors for their projects.