EBA06DCMT

Heilind Number:SULEBA06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCMT

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender and two rows for versatile connectivity. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. The connector offers a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, making it suitable for various applications. With a hairpin contact type and straight orientation, it allows for easy mating. The 12 positions and 14.22mm (.56 in) tail length provide ample room for connections. Operating in a wide temperature range of -65 to 125°C, this connector is durable and dependable. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating is Matte Tin, further enhancing its performance. Perfect for high-quality PCB assemblies, this connector, with SKU EBA06DCMT, is a must-have for your electronic projects.