| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DCSD-S288 |
EBA06DCSD-S288
| Heilind Number: | SULEBA06DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 3A Female Board-to-Board PCB Connector with 2 rows and Clearance Hole mount type. Featuring a contact material of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it is suitable for high-power applications. The Hairpin contact type and Straddle orientation make for easy and secure connections. With 12 positions and a tail length of 3.68mm, it offers versatility in PCB assembly. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Termination plating with Matte Tin provides durability. A part of the EBA06DCSDS288 series, it is a reliable choice for various electronic systems.

