EBA06DCSD

Heilind Number:SULEBA06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCSD

Detailed Description

The EBA06DCSD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 12 contacts, it offers reliable connectivity in compact spaces. The connector features female gender, straight orientation, and clearance hole mount type for easy installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and high conductivity. Gold-plated contacts and matte tin termination provide excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Meeting strict quality standards, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB designs with the EBA06DCSD for seamless and efficient connectivity.