EBA06DCSH-S288

Heilind Number:SULEBA06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCSH-S288

Detailed Description

Introducing the EBA06DCSH-S288, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold-plated contacts, this connector ensures secure and low-resistance connections, even in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it guarantees reliable power transmission. The 12-position, 2-row design with a pitch of 3.18mm offers versatile connectivity options. Engineered for ease of installation, it utilizes a clearance hole mount and card extender termination method. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial applications. The Hairpin contact type and straddle orientation further enhance its performance. Compact yet durable, this connector measures only 15.49mm in height and 9.4mm in width, making it ideal for space-constrained PCB layouts. Trust the EBA06DCSH-S288 for secure and efficient board-to-board connections in your next project.