EBA06DCSH

Heilind Number:SULEBA06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCSH

Detailed Description

This EBA06DCSH female connector features a durable construction of PBT and phosphor bronze, making it ideal for high-performance applications. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The connector offers 12 positions with a pitch of 3.18mm, allowing for secure and efficient connections. Its straight orientation and clearance hole mount type simplify installation on PCBs. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on circuit boards. Perfect for board-to-board and card edge connections, the EBA06DCSH guarantees high reliability in demanding electronic systems.