EBA06DCSI-S288

Heilind Number:SULEBA06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, featuring a robust construction for reliable connectivity in demanding environments. This female connector, with a 2-row design and threaded mount type, ensures secure attachment to your PCB. With an amperage rating of 3A and voltage capability of 750VAC, it meets stringent power transmission requirements. The 12 hairpin contact positions, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and card extender termination method, along with a tail length of 3.68mm, facilitate easy installation. With matte tin termination plating and a compact design, this connector is ideal for space-constrained PCB layouts. Trust in the EBA06DCSIS288 for high-performance board-to-board connections in your electronic systems.