EBA06DCSN-S288

Heilind Number:SULEBA06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCSN-S288

Detailed Description

Introducing SKU EBA06DCSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and two rows, this connector offers versatility in assembly. Featuring a termination method of card extender and contact material of phosphor bronze with gold plating, it ensures reliable signal transmission. The 12-position connector with hairpin contacts and a pitch of 3.18mm is suitable for various circuit configurations. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it guarantees durability in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and meeting high-reliability standards, this connector, classified under the Board To Board PCB Connectors category, is a must-have for demanding electronic systems.