EBA06DCSS-S288

Heilind Number:SULEBA06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA06DCSS-S288. With a compact 2-row design and side hole mount type, this connector offers seamless integration into your electronic systems. Featuring a female gender, it ensures secure connections with a contact material of phosphor bronze and gold plating. The 3A amperage and 750VAC voltage rating make it ideal for high-power applications. With 12 hairpin contact type positions and a 3.18mm pitch, it guarantees reliable signal transmission. Its straddle orientation and card extender termination method provide versatility in installation. Operating in a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector ensures durability in various environments. Perfect for hi-rel applications, it meets stringent quality standards. Upgrade your PCB connectivity with the EBA06DCSSS288 connector.