EBA06DCSS

Heilind Number:SULEBA06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCSS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCSS

Detailed Description

Introducing the EBA06DCSS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, this connector is ideal for applications requiring reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, it offers excellent conductivity and resistance to corrosion. The gold-plated contacts ensure low contact resistance and long-term reliability, while the side hole mount and thru-hole termination method make installation a breeze. With 12 positions and a straight orientation, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, the EBA06DCSS is suitable for use in harsh industrial environments. Trust in this connector for high-quality performance in your next project.