EBA06DCST

Heilind Number:SULEBA06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCST

Detailed Description

Introducing the EBA06DCST, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive setups. The threaded mount type and through-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated contacts offer excellent signal integrity, while the hairpin design enhances contact stability. With 12 positions and a pitch of 3.18mm, this connector is perfect for densely populated boards. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether it's for aerospace, defense, or industrial applications, the EBA06DCST is the ideal choice for reliable board-to-board connectivity.