EBA06DCTH-S288

Heilind Number:SULEBA06DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCTH-S288

Detailed Description

The SKU EBA06DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT housing and Phosphor Bronze contact material, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has 12 positions arranged in 2 rows with a pitch of 3.18mm, offering ample connectivity options. It is designed for easy installation with clearance hole mount type and card extender termination method. The gold contact plating ensures low contact resistance and long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating provides excellent solderability. Overall, the EBA06DCTH-S288 connector is a high-quality solution for critical PCB interconnect requirements.