EBA06DCTH

Heilind Number:SULEBA06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCTH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA06DCTH. Designed for high-performance applications, this female connector features two rows with a total of 12 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 750VAC. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. With a pitch of 3.18mm, this connector offers precise connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating ensures durability. Ideal for demanding applications in aerospace, defense, and telecommunications industries, the EBA06DCTH connector is a reliable solution for your connectivity needs.