EBA06DCTI

Heilind Number:SULEBA06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCTI

Detailed Description

Introducing the EBA06DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. The threaded mount type and through-hole termination method guarantee secure and stable connectivity. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750VAC, it is suitable for power and signal transmission. The hairpin contact type and straight orientation make it easy to install and use. With 12 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The connector has a low profile, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained applications. The termination plating is matte tin, ensuring long-term reliability. Classified under the hi-rel category, the EBA06DCTI is the perfect choice for aerospace, defense, and other mission-critical systems. Upgrade your connectivity solution with this top-of-the-line connector.