EBA06DCTN-S288

Heilind Number:SULEBA06DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCTN-S288

Detailed Description

The EBA06DCTN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it meets stringent electrical requirements. The connector is gendered female and has two rows with 12 positions each, offering ample connectivity options. Its hairpin contact type and card extender termination method make it easy to install and use. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances its durability. Overall, the EBA06DCTN-S288 is a reliable solution for board-to-board and card edge connections in various electronic devices.