EBA06DCTS

Heilind Number:SULEBA06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCTS

Detailed Description

Introducing the robust and reliable EBA06DCTS PCB connector, specifically designed for high-performance electronic applications. Featuring a female gender with two rows of contacts, this connector ensures secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The Gold-plated contacts offer excellent conductivity, while the Thru Hole termination method and Side Hole mount type facilitate easy installation. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it meets stringent industry standards. Its Hairpin contact type and straight orientation further enhance functionality. Ideal for 12-position setups, this connector boasts a tail length of 4.32mm and operates flawlessly in temperatures ranging from -65 to 125°C. Ensuring both performance and durability, the EBA06DCTS is the perfect choice for your PCB connectivity needs.