EBA06DCTT-S288

Heilind Number:SULEBA06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCTT-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA06DCTT-S288, designed for high-performance applications. With a current rating of 3A and voltage handling capability up to 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers a secure connection with two rows of 12 positions each, spaced at a pitch of 3.18mm. The threaded mount and card extender termination method make installation easy and durable. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a low profile of 15.49mm and compact width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for hi-rel applications, the EBA06DCTTS288 is a reliable choice for your connectivity needs.