EBA06DCTT

Heilind Number:SULEBA06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCTT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCTT

Detailed Description

Introducing the EBA06DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee low contact resistance and high signal integrity. With a pitch of 3.18mm and 12 positions, it allows for efficient data transmission. The threaded mount type and thru-hole termination method make installation easy and secure. Rated for 3A and 750VAC, it meets stringent safety standards. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. Trust the EBA06DCTT for superior performance and durability in your PCB applications.