EBA06DCWH

Heilind Number:SULEBA06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCWH

Detailed Description

Introducing the EBA06DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent safety standards. The female connector with two rows and 12 positions offers ample connectivity options. Gold-plated contacts on phosphor bronze ensure optimal signal transmission. With a pitch of 3.18mm and hairpin contact type, it guarantees precise and stable connections. Operating temperature range of -65 to 125°C makes it suitable for harsh conditions. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the EBA06DCWH for secure and efficient board-to-board connections in your projects.