EBA06DCWI

Heilind Number:SULEBA06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DCWI

Detailed Description

The EBA06DCWI is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in various electronic applications. Featuring a durable construction with PBT and phosphor bronze materials, it ensures longevity and performance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With two rows and twelve positions, it allows for multiple connections. The hairpin contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for use in aerospace, military, and industrial applications, the EBA06DCWI ensures reliable performance in demanding conditions.