| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DCWN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBA06DCWN |
EBA06DCWN
| Heilind Number: | SULEBA06DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, the perfect solution for high-performance electronic applications. With a contact rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring 12 positions in a compact design with 2 rows, it offers ample connectivity options. Its Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a straight orientation and a connector height of 15.49mm, it's easy to install and perfect for space-restricted applications. Trust in the quality and performance of the EBA06DCWN for your connectivity needs.

