EBA06DCWS

Heilind Number:SULEBA06DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCWS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCWS

Detailed Description

Introducing the EBA06DCWS, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. With a 3A amperage rating and 750VAC voltage capability, it meets the requirements of high-power systems. The female gender, two rows, and side hole mount type offer versatile installation options. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the hairpin contact type and thru-hole termination method guarantee secure connections. With twelve positions and a pitch of 3.18mm, it provides ample connectivity in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. Whether it's for aerospace, industrial, or telecommunications applications, the EBA06DCWS is the perfect choice for robust and efficient board-to-board connections.