EBA06DCWT

Heilind Number:SULEBA06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DCWT

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connectors, SKU EBA06DCWT. Designed for high-performance applications, these female connectors feature two rows of Hairpin contacts with gold plating, ensuring reliable signal transmission at amperages up to 3A and voltages of 750 VAC. With a pitch of 3.18mm (.125 in), they offer precise connectivity in straight orientation. The termination method is through-hole mounting with matte tin plating, guaranteeing secure attachment to your PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, these connectors are ideal for demanding environments. With 12 positions and a tail length of 3.18mm (.125 in), they provide ample connectivity options while maintaining a compact design. Trust in the durability and performance of our EBA06DCWT connectors for your next project.