EBA06DRAH

Heilind Number:SULEBA06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRAH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBA06DRAH, is designed for high-performance applications requiring a 3A current rating and 750VAC voltage. With two rows of 12 positions each, it offers ample connectivity in a compact form factor. The clearance hole mount type and thru-hole termination method ensure secure and reliable installation on PCBs. Featuring gold-plated phosphor bronze contacts with a pitch of 3.18mm, it guarantees low contact resistance and high signal integrity. The full bellow contact type and right-angle orientation further enhance its versatility in board-to-board and card edge connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating ensures durability and longevity, making it a reliable choice for a wide range of applications.