EBA06DRAS

Heilind Number:SULEBA06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRAS
ECAD Model:
3D Model

Description:

EDGECARD CONNECTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRAS

Detailed Description

Introducing the EBA06DRAS EDGECARD CONNECTOR, a high-performance solution for your board-to-board PCB connectivity needs. Designed for optimal power transmission, this female connector features a 3A amperage rating and is RoHS compliant for environmentally conscious manufacturing. With two rows of 12 positions each, it offers ample connectivity options. The Side Hole mount type and Thru Hole termination method ensure secure and reliable installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Its 3.18mm pitch and 750VAC voltage rating make it suitable for a wide range of applications. The Full Bellow contact type and Right Angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for demanding industrial environments. With a compact size of 10.95mm height and 8.38mm width, it saves valuable PCB space without compromising performance. Trust in the EBA06DRAS for seamless and efficient board-level connections.