EBA06DREF

Heilind Number:SULEBA06DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DREF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DREF
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DREF

Detailed Description

Introducing SKU EBA06DREF, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and straight orientation make it versatile for various connectivity needs. Its floating bobbin mount type and eyelet termination method provide easy installation. The gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow contact type ensures secure connections. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-efficient PCB integration. Trust in the performance and durability of SKU EBA06DREF for your critical connectivity solutions.