EBA06DREH-S13

Heilind Number:SULEBA06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DREH-S13

Detailed Description

The PBT & PHOSPHOR BRONZE Board To Board PCB Connector, EBA06DREH-S13, is a high-performance component designed for reliable and efficient signal transmission in electronic devices. With a current rating of 3 A and voltage rating of 750 VAC, this connector ensures safe and stable power delivery. Featuring a female gender, it is suitable for various applications. With two rows of contacts, each made of durable phosphor bronze and plated with gold, it guarantees excellent conductivity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, and with a compact size of 10.95 mm in height and 8.38 mm in width, this connector is ideal for use in harsh environments. The full bellow contact type and straddle orientation provide a reliable connection between boards. With 12 positions and a tail length of 5.33 mm, it allows for versatile connectivity options. The matte tin termination plating ensures long-term performance. Suitable for use in hi-rel applications, this connector is a crucial component in modern electronic systems.