EBA06DREH

Heilind Number:SULEBA06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DREH

Detailed Description

Introducing the EBA06DREH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 12 contacts, each with a contact material of durable phosphor bronze and gold plating for optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power transmission. The termination method of eyelet and clearance hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient PCB layouts. Trust the EBA06DREH for seamless and durable board-to-board connections in your electronic designs.