| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DREI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBA06DREI-S13 |
EBA06DREI-S13
| Heilind Number: | SULEBA06DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating 12 positions with a maximum amperage of 3A and a voltage rating of 750VAC. Its rugged construction, with a threaded mount type and full bellow contact design made of Phosphor Bronze plated with gold, ensures reliable connectivity even in harsh environments. The termination method of Card Extender, with matte tin plating, guarantees secure attachment to the PCB. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Upgrade your system with the EBA06DREI-S13 for uncompromising quality and reliability.

