EBA06DREN-S13

Heilind Number:SULEBA06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DREN-S13

Detailed Description

Introducing our high-performance board-to-board PCB connector, the EBA06DRENS13. Designed for demanding applications, this connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it provides secure power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the full bellow contact type guarantees a stable connection. This female connector with 2 rows and 12 positions is perfect for straddle mounting, with a termination method of card extender. With a pitch of 3.18mm and a tail length of 5.33mm, it offers easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust in the EBA06DRENS13 for superior performance in your projects.