| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRES-S13 |
EBA06DRES-S13
| Heilind Number: | SULEBA06DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DRESS13, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, defense, and other high-reliability industries. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and corrosion resistance. The 12-position, 2-row design allows for versatile connectivity options, while the side-hole mount and card extender termination method ensure easy installation. With a maximum voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust the EBA06DRESS13 for reliable and efficient board-to-board connections in your next project.

