EBA06DRES

Heilind Number:SULEBA06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRES

Detailed Description

Introducing the EBA06DRES Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The connector's female gender, 2 rows, and side hole mount type offer versatile installation options. Its 12 full bellow contacts with eyelet termination method provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. The EBA06DRES is the perfect choice for high-reliability electronic systems.