| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRJH |
EBA06DRJH
| Heilind Number: | SULEBA06DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA06DRJH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 3.18 mm and a voltage rating of 750 VAC, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of thru hole with clearance hole mount type allows for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact size of 10.95 mm in height and 8.38 mm in width, it is perfect for space-constrained designs. Trust the EBA06DRJH for efficient and dependable board-to-board connections.

