EBA06DRJI

Heilind Number:SULEBA06DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRJI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRJI

Detailed Description

Introducing the EBA06DRJI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts with full bellow contact type, it guarantees secure and stable connections. The termination method of gold-plated phosphor bronze contacts through holes offers excellent conductivity and durability. With a pitch of 3.18 mm, it provides precise alignment on the PCB. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The threaded mount type and straight orientation allow for easy installation. With a connector height of 10.95 mm and width of 8.38 mm, it offers a compact solution for space-constrained applications. Trust the EBA06DRJI for high-reliability connectivity in your designs.