| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRJS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRJS |
EBA06DRJS
| Heilind Number: | SULEBA06DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA06DRJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures reliable electrical connectivity. With a pitch of 3.18mm and 12 positions, it offers ample space for secure mating. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees strong mechanical attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust in the EBA06DRJS for robust and efficient board-to-board connections.

