EBA06DRMD-S288

Heilind Number:SULEBA06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMD-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBA06DRMD-S288, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a compact footprint with two rows of 12 female contacts, it ensures secure connectivity in tight spaces. The clearance hole mount type and card extender termination method offer easy installation and maintenance. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for demanding environments. The loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its matte tin termination plating complies with RoHS regulations. Trust in the EBA06DRMDS288 for high-reliability connections in your PCB assemblies.