EBA06DRMH

Heilind Number:SULEBA06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMH

Detailed Description

The EBA06DRMH Board-To-Board PCB Connector offers reliable connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures high performance. With a current rating of 3 A and voltage capability of 750 VAC, it meets stringent operational requirements. The connector, designed for female gender orientation, includes two rows with 12 positions each, facilitating multiple connections. Its straight orientation and clearance hole mount type simplify installation. The termination method of wire wrap and termination plating of Matte Tin guarantee secure and stable connections. With a pitch of 3.18 mm (.125 in) and tail length of 14.22 mm (.56 in), it offers versatility in PCB designs. Operating within a wide temperature range of -65 to 125 °C, it suits diverse environments. The compact dimensions of 9.4 mm (.37 in) width and .61 in (15.49 mm) height make it space-efficient. Ideal for high-reliability applications, this connector, also known by the acronym EBA06DRMH, is a crucial component in modern electronic systems.