| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA06DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA06DRMI-S288 |
EBA06DRMI-S288
| Heilind Number: | SULEBA06DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA06DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBA06DRMI-S288 connector is a high-performance component designed for board-to-board PCB connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, it ensures reliable conductivity even in extreme conditions. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its threaded mount type and card extender termination method offer secure and stable connections. The connector's 2-row, 12-position design allows for efficient signal transmission, while the loop bellow contact type and matte tin termination plating further enhance its performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable solution for aerospace, military, and industrial systems.

