EBA06DRMN-S288

Heilind Number:SULEBA06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA06DRMN-S288

Detailed Description

Introducing SKU EBA06DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with 12 positions, offering ample room for secure and efficient cabling. With a pitch of 3.18mm and termination via card extender, it ensures seamless integration into your electronic systems. Crafted from durable PBT and phosphor bronze with gold-plated contacts, it guarantees reliable conductivity even in demanding environments. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. Terminated with matte tin plating, it offers excellent corrosion resistance. Whether in industrial machinery, telecommunications, or aerospace technology, this connector, also known by the acronym EBA06DRMNS288, delivers exceptional performance you can rely on.