EBA06DRMN

Heilind Number:SULEBA06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA06DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEBA06DRMN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA06DRMN. This high-performance female connector features two rows with a pitch of 3.18mm (.125in) and accommodates 12 positions, making it ideal for various electronic applications. With a contact rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power and signal transmission. The termination method is Wire Wrap, and the contact material is Phosphor Bronze with Gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation and no mounting requirement offer flexibility in installation. Measuring at a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space on the PCB. The Matte Tin termination plating ensures durability. Trust this connector for efficient and secure board-to-board connections in your electronic designs.